BRPY1211C-TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Stanley Electric Co
In Stock: 3,125
Unit Price: $3.38000
Datasheet

Similar


Visual Communications Company - VCC
In Stock: 2,364
Unit Price: $12.43000
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 17,188
Unit Price: $5.52000
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
BRPY1211C-TR,BRBG1211C-TR,BRPG1211C-TR.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BRPY1211C-TR

DigiKey Part Number
404-1085-2-ND - Tape & Reel (TR)
404-1085-1-ND - Cut Tape (CT)
404-1085-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BRPY1211C-TR
Description
LED GREEN/RED DIFFUSED SMD
Customer Reference
Detailed Description
Green, Red 572nm Green, 647nm Red LED Indication - Discrete 2.1V Green, 1.7V Red 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
Configuration
Independent
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 1.50mm
Voltage - Forward (Vf) (Typ)
2.1V Green, 1.7V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
168°, 139° Green, 150°, 140° Red
Mounting Type
Wavelength - Dominant
Wavelength - Peak
570nm Green, 660nm Red
Features
-
Package / Case
0606 (1616 Metric)
Supplier Device Package
-
Size / Dimension
1.60mm L x 1.50mm W
Height (Max)
0.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes