


RM05-4AS-4/4 | |
---|---|
DigiKey Part Number | 374-1225-ND |
Manufacturer | |
Manufacturer Product Number | RM05-4AS-4/4 |
Description | RELAY REED 4PST 300MA 5V |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) x 4 5VDC Coil Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) x 4 | |
Contact Rating (Current) | 300 mA | |
Switching Voltage | 180VAC, 180VDC - Max | |
Coil Current | 27 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | BGA | |
Seal Rating | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 0.6 ms | |
Release Time | 0.05 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 185 Ohms |