Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 30W 500mA (AC/DC) 100 V Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ORD 312/10-15 AT

DigiKey Part Number
374-1128-ND
Manufacturer
Manufacturer Product Number
ORD 312/10-15 AT
Description
SWITCH REED SPST-NO 500MA 100V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 30W 500mA (AC/DC) 100 V Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Glass Body Reed
Circuit
SPST-NO
Operate Range
10 ~ 15AT
Release Range
-
Current - Switching
500mA (AC/DC)
Voltage - Switching AC
100 V
Voltage - Switching DC
200 V
Power - Rated
30W
Operate Time
0.4 ms
Release Time
0.05 ms
Mounting Type
Through Hole
Termination Style
Axial
Length - Overall
1.744" (44.30mm)
Size - Body
0.079" Dia x 0.472" L (2.00mm x 12.00mm)
Height Above Board
-
Operating Temperature
-
Capacitance
0.3 pF
Current - Carry
1A (AC/DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$7.57299$7,572.99
Manufacturers Standard Package