
MK22-B-4 | |
---|---|
DigiKey Part Number | 374-1044-2-ND - Tape & Reel (TR) 374-1044-1-ND - Cut Tape (CT) 374-1044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MK22-B-4 |
Description | SWITCH REED SPST-NO 1A 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 20W 1A (AC/DC) 200 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 10 ~ 15AT | |
Release Range | - | |
Current - Switching | 1A (AC/DC) | |
Voltage - Switching AC | 200 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 20W | |
Operate Time | 0.5 ms | |
Release Time | 0.1 ms | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Length - Overall | 0.768" (19.50mm) | |
Size - Body | 0.457" L x 0.116" W x 0.091" H (11.60mm x 2.95mm x 2.30mm) | |
Height Above Board | 0.094" (2.40mm) | |
Operating Temperature | -40°C ~ 130°C | |
Capacitance | 0.3 pF | |
Current - Carry | 1.25A (AC/DC) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.78000 | $10.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $6.87178 | $17,179.45 |