
MK21P-1A66D-500W | |
---|---|
DigiKey Part Number | 374-1183-ND |
Manufacturer | |
Manufacturer Product Number | MK21P-1A66D-500W |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Molded Body |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 10 ~ 60AT | |
Must Release | 4 ~ 54AT | |
Operating Temperature | -30°C ~ 150°C | |
Package / Case | Molded Body |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $78.86000 | $78.86 |
10 | $68.68800 | $686.88 |
50 | $62.22560 | $3,111.28 |
100 | $59.60130 | $5,960.13 |
250 | $56.27888 | $14,069.72 |
500 | $53.87466 | $26,937.33 |
1,000 | $51.56352 | $51,563.52 |