
MK11-1A66D-500W | |
---|---|
DigiKey Part Number | 374-1175-ND |
Manufacturer | |
Manufacturer Product Number | MK11-1A66D-500W |
Description | SENSOR REED SWITCH SPST-NO CABLE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Cable, Flat Threaded Barrel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Cable, Flat | |
Voltage - Supply | - | |
Must Operate | 20 ~ 25AT | |
Must Release | - | |
Operating Temperature | -30°C ~ 70°C | |
Package / Case | Threaded Barrel |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $39.17790 | $19,588.95 |