
MK04R-1A66C-500W | |
---|---|
DigiKey Part Number | 374-MK04R-1A66C-500W-ND |
Manufacturer | |
Manufacturer Product Number | MK04R-1A66C-500W |
Description | REED SENSOR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Cable Leads Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Cable Leads | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -30°C ~ 80°C | |
Grade | - | |
Qualification | - | |
Package / Case | Flange Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.77000 | $18.77 |
10 | $16.34100 | $163.41 |
25 | $15.45960 | $386.49 |
100 | $14.19770 | $1,419.77 |
400 | $13.02200 | $5,208.80 |
800 | $12.46675 | $9,973.40 |
1,200 | $12.15180 | $14,582.16 |
2,800 | $11.51678 | $32,246.98 |
5,200 | $11.07223 | $57,575.60 |