MH04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MH04-11L-300W

DigiKey Part Number
374-1399-ND
Manufacturer
Manufacturer Product Number
MH04-11L-300W
Description
SENSOR HALL OPEN COLLECTOR CABLE
Customer Reference
Detailed Description
Magnetic Hall Effect Latch Magnet Open Collector Cable Flange Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Type
Hall Effect Latch
Output Type
Open Collector
Actuator Material
Magnet
Termination Style
Cable
Voltage - Supply
3V ~ 24V
Must Operate
22G
Must Release
-23G
Operating Temperature
-40°C ~ 85°C
Package / Case
Flange Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.