
KSK-1C90F-1520 | |
---|---|
DigiKey Part Number | 374-1125-ND |
Manufacturer | |
Manufacturer Product Number | KSK-1C90F-1520 |
Description | SWITCH REED SPDT 500MA 175V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPDT 15 ~ 20AT Operate Range 10W 500mA (AC/DC) 175 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPDT | |
Operate Range | 15 ~ 20AT | |
Release Range | - | |
Current - Switching | 500mA (AC/DC) | |
Voltage - Switching AC | 175 V | |
Voltage - Switching DC | 175 V | |
Power - Rated | 10W | |
Operate Time | 0.7 ms | |
Release Time | 1.5 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 2.169" (55.10mm) | |
Size - Body | 0.100" Dia x 0.551" L (2.54mm x 14.00mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 130°C | |
Capacitance | 1 pF | |
Current - Carry | 1A (AC/DC) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.52000 | $37.52 |
10 | $32.68000 | $326.80 |
25 | $30.90960 | $772.74 |
100 | $28.37480 | $2,837.48 |
250 | $26.79740 | $6,699.35 |
500 | $25.65576 | $12,827.88 |
1,000 | $24.55746 | $24,557.46 |
3,000 | $22.90415 | $68,712.45 |