Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
How to Choose a Relay - Another Teaching Moment

BE05-1A85-P

DigiKey Part Number
374-1226-ND
Manufacturer
Manufacturer Product Number
BE05-1A85-P
Description
RELAY REED SPST 1A 5V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
5VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
1 A
Switching Voltage
1000VAC, 1000VDC - Max
Coil Current
47.6 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Must Operate Voltage
3.5 VDC
Must Release Voltage
0.75 VDC
Operate Time
1 ms
Release Time
0.1 ms
Operating Temperature
-20°C ~ 70°C
Contact Material
-
Coil Resistance
105 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$80.32000$80.32
10$71.55200$715.52
25$68.32720$1,708.18
50$65.98240$3,299.12
100$63.71830$6,371.83
250$60.84108$15,210.27
500$58.74968$29,374.84
1,000$56.72901$56,729.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.