Image for J442PVC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J442PVC

DigiKey Part Number
5285-J442PVC-ND
Manufacturer
Manufacturer Product Number
J442PVC
Description
4x4x2 Inches PVC Encl
Customer Reference
Detailed Description
Enclosure PVC Gray Cover Included 4.000" L x 4.000" W (101.60mm x 101.60mm) X 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
4.000" L x 4.000" W (101.60mm x 101.60mm)
Height
2.000" (50.80mm)
Area (L x W)
9.62in² (62.1cm²)
Design
Cover Included
Material
Color
Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
-
Weight
0.6 lb (272.16 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,941
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Stahlin
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.