
SB-10001 | |
---|---|
DigiKey Part Number | 452-1174-ND |
Manufacturer | |
Manufacturer Product Number | SB-10001 |
Description | UPS 120V 1KVA/600W 6 OUTLETS |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Desktop, Home Theater 1kVA / 600W 120V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Staco Energy Products Company | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Line Interactive (Input Regulation) | |
Applications | Desktop, Home Theater | |
Form | Tower | |
Power - Rated | 1kVA / 600W | |
AC Outlets | 6 (UPS) | |
Backup Time - Max Load | 4 minutes | |
Media Lines Protected | - | |
Voltage - Output | 120V | |
Input Connector | - | |
Output Connector | - | |
Cord Length | - | |
Size / Dimension | 12.600" L x 5.100" W (320.04mm x 129.54mm) | |
Height | 7.200" (182.88mm) |