
SB-04001 | |
---|---|
DigiKey Part Number | 452-1171-ND |
Manufacturer | |
Manufacturer Product Number | SB-04001 |
Description | UPS 120V 400VA/240W 4 OUTLETS |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Desktop, Home Theater 400VA / 240W 120V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Staco Energy Products Company | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Line Interactive (Input Regulation) | |
Applications | Desktop, Home Theater | |
Form | Tower | |
Power - Rated | 400VA / 240W | |
AC Outlets | 4 (UPS) | |
Backup Time - Max Load | 2 minutes | |
Media Lines Protected | - | |
Voltage - Output | 120V | |
Input Connector | - | |
Output Connector | - | |
Cord Length | - | |
Size / Dimension | 11.800" L x 4.000" W (299.72mm x 101.60mm) | |
Height | 5.600" (142.24mm) |