cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

817-0388

DigiKey Part Number
817-0388-ND
Manufacturer
Manufacturer Product Number
817-0388
Description
UPS OUTPUT CABLE W/ L6-30 RECEPT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
Staco Energy Products Company
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Mounting Type
-
Current - Max
-
Region Utilized
-
Overload Protection
-
Connector - AC Input
-
AC Outlets
-
Connector - AC Output
-
Voltage - Input
-
Housing Material
-
Media Lines Protected
-
Energy
-
Cord Length
-
Approval Agency
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$966.43000$966.43
Manufacturers Standard Package