Image for 60M5011-10PS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60M5011-10PS

DigiKey Part Number
60M5011-10PS-ND
Manufacturer
Manufacturer Product Number
60M5011-10PS
Description
VAR XFMR 280VAC 250A
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
280VAC Terminals Output 250A (70kVA) Constant Current Variable Transformer Input Terminals
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Terminals
Manufacturer
Staco Energy Products Company
Voltage - Output
280VAC
Series
Voltage - Supply
240VAC
Packaging
Bulk
Input Type
Terminals
Part Status
Active
Constant Current Load - Max
250A (70kVA)
Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$246,399.59000$246,399.59
Manufacturers Standard Package