
6020CT-2P | |
|---|---|
DigiKey Part Number | 6020CT-2P-ND |
Manufacturer | |
Manufacturer Product Number | 6020CT-2P |
Description | VAR XFMR 240/280VAC 70A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 240VAC, 280VAC Terminals Output 70A (19.6kVA) Constant Current Variable Transformer Input Terminals |
Datasheet | Datasheet |
Category | Voltage - Output 240VAC, 280VAC |
Manufacturer Staco Energy Products Company | Voltage - Supply 120VAC, 240VAC |
Series | Input Type Terminals |
Packaging Bulk | Constant Current Load - Max 70A (19.6kVA) |
Part Status Active | Size 20.000" L x 14.130" W x 13.250" H (508.00mm x 358.90mm x 393.70mm) |
Type Panel Mount | Base Product Number |
Output Type Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $68,814.12000 | $68,814.12 |




