Image for 5021-2S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5021-2S

DigiKey Part Number
5021-2S-ND
Manufacturer
Manufacturer Product Number
5021-2S
Description
VAR XFMR 480/560VAC 28A
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
480VAC, 560VAC Terminals Output 28A (15.7kVA) Constant Current Variable Transformer Input Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Type
Terminals
Manufacturer
Staco Energy Products Company
Voltage - Output
480VAC, 560VAC
Series
Voltage - Supply
240VAC, 480VAC
Packaging
Bulk
Input Type
Terminals
Part Status
Active
Constant Current Load - Max
28A (15.7kVA)
Type
Panel Mount
Size
15.120" L x 15.870" W x 13.880" H (384.05mm x 403.10mm x 352.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$46,862.63000$46,862.63
Manufacturers Standard Package