
5011E-9Y | |
---|---|
DigiKey Part Number | 5011E-9Y-ND |
Manufacturer | |
Manufacturer Product Number | 5011E-9Y |
Description | VAR XFMR 280VAC 150A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 280VAC Terminals Output 150A (72.5kVA) Constant Current Variable Transformer Input Terminals |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Staco Energy Products Company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Mount | |
Output Type | Terminals | |
Voltage - Output | 280VAC | |
Voltage - Supply | 240VAC | |
Input Type | Terminals | |
Constant Current Load - Max | 150A (72.5kVA) | |
Size | 25.000" L x 22.276" W x 70.500" H (635.00mm x 565.80mm x 1790.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $175,962.88000 | $175,962.88 |