Image for 15M1220B-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15M1220B-3

DigiKey Part Number
452-1105-ND
Manufacturer
Manufacturer Product Number
15M1220B-3
Description
VAR XFMR 480VAC 5A
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
480VAC Terminals Output 5A (4.16kVA) Constant Current Variable Transformer Input Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Output
480VAC
Manufacturer
Staco Energy Products Company
Voltage - Supply
480VAC
Series
Input Type
Terminals
Packaging
Bulk
Constant Current Load - Max
5A (4.16kVA)
Part Status
Active
Size
7.440" L x 7.250" W x 20.250" H (188.98mm x 184.15mm x 514.35mm)
Type
Panel Mount
Base Product Number
Output Type
Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$35,105.89000$35,105.89
Manufacturers Standard Package