WW SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WW5JT250R

DigiKey Part Number
738-WW5JT250RTR-ND - Tape & Reel (TR)
738-WW5JT250RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WW5JT250R
Description
RES 250 OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
250 Ohms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WW5JT250R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 716
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$10.37000$10.37
10$6.80000$68.00
25$5.82840$145.71
50$5.21900$260.95
100$4.70050$470.05
250$4.13116$1,032.79
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.77520$1,887.60
1,000$2.75731$2,757.31
1,500$2.74768$4,121.52
2,500$2.73859$6,846.47
3,500$2.73418$9,569.63
5,000$2.71641$13,582.05
6,000$2.70731$16,243.86
Manufacturers Standard Package