
WW3FTR500 | |
---|---|
DigiKey Part Number | WW3FTR500TR-ND - Tape & Reel (TR) WW3FTR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WW3FTR500 |
Description | RES 0.5 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW3FTR500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.59000 | $10.59 |
10 | $6.23200 | $62.32 |
25 | $5.81320 | $145.33 |
50 | $5.31260 | $265.63 |
100 | $4.58580 | $458.58 |
250 | $4.12060 | $1,030.15 |
500 | $3.76556 | $1,882.78 |
1,000 | $3.46373 | $3,463.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.27619 | $6,552.38 |
4,000 | $2.98948 | $11,957.92 |
6,000 | $2.93954 | $17,637.24 |
10,000 | $2.84129 | $28,412.90 |