WW SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WW3FT7R50

DigiKey Part Number
WW3FT7R50TR-ND - Tape & Reel (TR)
WW3FT7R50CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WW3FT7R50
Description
RES 7.5 OHM 1% 3W AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
7.5 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WW3FT7R50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,726
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.62000$8.62
10$5.63300$56.33
25$4.81480$120.37
50$4.30420$215.21
100$3.86900$386.90
250$3.39180$847.95
500$3.09358$1,546.79
1,000$2.83986$2,839.86
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.62432$5,248.64
4,000$2.44125$9,765.00
6,000$2.34725$14,083.50
10,000$2.24090$22,409.00
14,000$2.17752$30,485.28
20,000$2.11561$42,312.20
24,000$2.08594$50,062.56
Manufacturers Standard Package