
WW3FT47R0 | |
---|---|
DigiKey Part Number | WW3FT47R0TR-ND - Tape & Reel (TR) WW3FT47R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WW3FT47R0 |
Description | RES 47 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW3FT47R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.64000 | $8.64 |
10 | $5.64700 | $56.47 |
25 | $4.82720 | $120.68 |
50 | $4.31520 | $215.76 |
100 | $3.87890 | $387.89 |
250 | $3.40048 | $850.12 |
500 | $3.10148 | $1,550.74 |
1,000 | $2.84712 | $2,847.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.63103 | $5,262.06 |
4,000 | $2.44750 | $9,790.00 |
6,000 | $2.35326 | $14,119.56 |
10,000 | $2.24663 | $22,466.30 |
14,000 | $2.18309 | $30,563.26 |
20,000 | $2.12102 | $42,420.40 |
24,000 | $2.09127 | $50,190.48 |