10 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WW3FT10R0

DigiKey Part Number
WW3FT10R0TR-ND - Tape & Reel (TR)
WW3FT10R0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WW3FT10R0
Description
RES 10 OHM 1% 3W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WW3FT10R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,708
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.63000$8.63
10$5.64000$56.40
25$4.82120$120.53
50$4.30980$215.49
100$3.87400$387.40
250$3.39612$849.03
500$3.09754$1,548.77
1,000$2.84349$2,843.49
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.62768$5,255.36
4,000$2.44438$9,777.52
6,000$2.35025$14,101.50
10,000$2.24376$22,437.60
14,000$2.18031$30,524.34
20,000$2.11832$42,366.40
Manufacturers Standard Package