
WW1ABT30R0 | |
---|---|
DigiKey Part Number | 738-WW1ABT30R0TR-ND - Tape & Reel (TR) 738-WW1ABT30R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WW1ABT30R0 |
Description | RES 30 OHM 0.1% 1W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±0.1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.110" Dia x 0.420" L (2.79mm x 10.67mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.06000 | $13.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.66211 | $14,155.27 |