
TNC0805FTD10K0F343 | |
|---|---|
DigiKey Part Number | 738-TNC0805FTD10K0F343TR-ND - Tape & Reel (TR) 738-TNC0805FTD10K0F343CT-ND - Cut Tape (CT) 738-TNC0805FTD10K0F343DKR-ND |
Manufacturer | |
Manufacturer Product Number | TNC0805FTD10K0F343 |
Description | THERM NTC 0805 10 KOHM 1% 3435K |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) - | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3435K | |
B25/75 | - | |
B25/85 | 3464K | |
B25/100 | 3473K | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 130 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 5 | $1.06800 | $5.34 |
| 10 | $1.01100 | $10.11 |
| 25 | $0.93080 | $23.27 |
| 50 | $0.87980 | $43.99 |
| 100 | $0.83200 | $83.20 |
| 500 | $0.73682 | $368.41 |
| 1,000 | $0.70154 | $701.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.63092 | $3,154.60 |
| 10,000 | $0.60469 | $6,046.90 |
| 15,000 | $0.59039 | $8,855.85 |
| 25,000 | $0.57338 | $14,334.50 |
| 35,000 | $0.56275 | $19,696.25 |
| 50,000 | $0.55198 | $27,599.00 |
| 125,000 | $0.52641 | $65,801.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 5 | $1.06800 | $5.34 |
| 10 | $1.01100 | $10.11 |
| 25 | $0.93080 | $23.27 |
| 50 | $0.87980 | $43.99 |
| 100 | $0.83200 | $83.20 |
| 500 | $0.73682 | $368.41 |
| 1,000 | $0.70154 | $701.54 |

