
TNC0603FTD10K0F391 | |
|---|---|
DigiKey Part Number | 738-TNC0603FTD10K0F391TR-ND - Tape & Reel (TR) 738-TNC0603FTD10K0F391CT-ND - Cut Tape (CT) 738-TNC0603FTD10K0F391DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNC0603FTD10K0F391 |
Description | THERM NTC 0603 10 KOHM 1% 3910K |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3910K | |
B25/75 | - | |
B25/85 | 3940K | |
B25/100 | 3948K | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 120 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 5 | $0.83800 | $4.19 |
| 10 | $0.78900 | $7.89 |
| 25 | $0.72680 | $18.17 |
| 50 | $0.68560 | $34.28 |
| 100 | $0.64790 | $64.79 |
| 500 | $0.57188 | $285.94 |
| 1,000 | $0.54385 | $543.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.48757 | $2,437.85 |
| 10,000 | $0.46669 | $4,666.90 |
| 15,000 | $0.45530 | $6,829.50 |
| 25,000 | $0.44176 | $11,044.00 |
| 35,000 | $0.43331 | $15,165.85 |
| 50,000 | $0.42473 | $21,236.50 |
| 125,000 | $0.40438 | $50,547.50 |

