
TNC0603FTC100KF439 | |
|---|---|
DigiKey Part Number | 738-TNC0603FTC100KF439TR-ND - Tape & Reel (TR) 738-TNC0603FTC100KF439CT-ND - Cut Tape (CT) 738-TNC0603FTC100KF439DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNC0603FTC100KF439 |
Description | THERM NTC 0603 100 KOHM 1% 4390K |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | B25/85 4390K |
Manufacturer Stackpole Electronics Inc | B25/100 4408K |
Series | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 120 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 100k | Grade Automotive |
Resistance Tolerance ±1% | Qualification AEC-Q200 |
B Value Tolerance ±1% | Package / Case 0603 (1608 Metric) |
B25/50 4329K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 5 | $0.87200 | $4.36 |
| 10 | $0.82200 | $8.22 |
| 25 | $0.75640 | $18.91 |
| 50 | $0.71360 | $35.68 |
| 100 | $0.67330 | $67.33 |
| 500 | $0.59474 | $297.37 |
| 1,000 | $0.56556 | $565.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.50707 | $2,535.35 |
| 10,000 | $0.48536 | $4,853.60 |
| 15,000 | $0.47351 | $7,102.65 |
| 25,000 | $0.45943 | $11,485.75 |
| 35,000 | $0.45064 | $15,772.40 |
| 50,000 | $0.44172 | $22,086.00 |

