
TNC0402JTD4K70J350 | |
|---|---|
DigiKey Part Number | 738-TNC0402JTD4K70J350TR-ND - Tape & Reel (TR) 738-TNC0402JTD4K70J350CT-ND - Cut Tape (CT) 738-TNC0402JTD4K70J350DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNC0402JTD4K70J350 |
Description | THERM NTC 0402 4.7 KOHM 5% 3500K |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 4.7k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 4.7k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±5% | |
B0/50 | - | |
B25/50 | 3500K | |
B25/75 | - | |
B25/85 | 3529K | |
B25/100 | 3538K | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 110 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 5 | $0.75600 | $3.78 |
| 10 | $0.69900 | $6.99 |
| 25 | $0.64800 | $16.20 |
| 50 | $0.61000 | $30.50 |
| 100 | $0.57470 | $57.47 |
| 500 | $0.50678 | $253.39 |
| 1,000 | $0.48153 | $481.53 |
| 5,000 | $0.43086 | $2,154.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.41206 | $4,120.60 |
| 20,000 | $0.39485 | $7,897.00 |
| 30,000 | $0.38546 | $11,563.80 |
| 50,000 | $0.37429 | $18,714.50 |
| 70,000 | $0.36732 | $25,712.40 |
| 100,000 | $0.36025 | $36,025.00 |

