
TNC0402GTC10K0F345 | |
|---|---|
DigiKey Part Number | 738-TNC0402GTC10K0F345TR-ND - Tape & Reel (TR) 738-TNC0402GTC10K0F345CT-ND - Cut Tape (CT) 738-TNC0402GTC10K0F345DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNC0402GTC10K0F345 |
Description | THERM NTC 0402 10 KOHM 2% 3450K |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3421K | |
B25/75 | - | |
B25/85 | 3450K | |
B25/100 | 3459K | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 110 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 5 | $0.72400 | $3.62 |
| 10 | $0.67400 | $6.74 |
| 25 | $0.62160 | $15.54 |
| 50 | $0.58540 | $29.27 |
| 100 | $0.55330 | $55.33 |
| 500 | $0.48738 | $243.69 |
| 1,000 | $0.46295 | $462.95 |
| 5,000 | $0.41428 | $2,071.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.39621 | $3,962.10 |
| 20,000 | $0.37966 | $7,593.20 |
| 30,000 | $0.37063 | $11,118.90 |
| 50,000 | $0.35990 | $17,995.00 |
| 70,000 | $0.35320 | $24,724.00 |
| 100,000 | $0.34640 | $34,640.00 |

