SV13GA471KAATR1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SV320K23B

DigiKey Part Number
738-SV320K23B-ND
Manufacturer
Manufacturer Product Number
SV320K23B
Description
VARISTOR 510V 15KA RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
510 V 15 kA Varistor 1 Circuit Through Hole Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stackpole Electronics Inc
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
320 V
Maximum DC Volts
420 V
Varistor Voltage (Min)
459 V
Varistor Voltage (Typ)
510 V
Varistor Voltage (Max)
561 V
Current - Surge
15 kA
Energy
611J
Number of Circuits
1
Capacitance @ Frequency
1520 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
3,000$8.48588$25,457.64