RVCXXXXXXXXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RVC2010FT12M0

DigiKey Part Number
738-RVC2010FT12M0TR-ND - Tape & Reel (TR)
738-RVC2010FT12M0CT-ND - Cut Tape (CT)
738-RVC2010FT12M0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RVC2010FT12M0
Description
RES 12M OHM 1% 1/2W 2010
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 MOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.72000$7.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.62465$6,498.60
Manufacturers Standard Package