
RV271K14T | |
---|---|
DigiKey Part Number | 738-RV271K14TTR-ND - Tape & Reel (TR) 738-RV271K14TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RV271K14T |
Description | VARISTOR 270V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 270 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 175 V | |
Maximum DC Volts | 225 V | |
Varistor Voltage (Min) | 243 V | |
Varistor Voltage (Typ) | 270 V | |
Varistor Voltage (Max) | 297 V | |
Current - Surge | 4.5 kA | |
Energy | 70J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 740 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.47000 | $2.47 |
10 | $1.70400 | $17.04 |
25 | $1.51120 | $37.78 |
100 | $1.29980 | $129.98 |
250 | $1.19856 | $299.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.13750 | $568.75 |
1,000 | $1.08728 | $1,087.28 |
1,500 | $1.06215 | $1,593.22 |
2,500 | $1.03424 | $2,585.60 |
3,500 | $1.01795 | $3,562.82 |
5,000 | $1.00228 | $5,011.40 |
12,500 | $0.96851 | $12,106.38 |
25,000 | $0.94817 | $23,704.25 |
50,000 | $0.93143 | $46,571.50 |