RTAN1206BKE200R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 4,891
Unit Price: $3.38000
Datasheet

Direct


Vishay Dale
In Stock: 1,980
Unit Price: $5.10000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: $6.83000
Datasheet
1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206
Stackpole RTAN Series Resistors | Digi-Key Daily

RTAN1206BKE200R

DigiKey Part Number
RTAN1206BKE200RTR-ND - Tape & Reel (TR)
RTAN1206BKE200RCT-ND - Cut Tape (CT)
RTAN1206BKE200RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RTAN1206BKE200R
Description
RES 200 OHM 0.1% 2/5W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
200 Ohms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RTAN1206BKE200R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.02000$5.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.12740$2,127.40
Manufacturers Standard Package