


RTAN1206BKE15K0 | |
|---|---|
DigiKey Part Number | RTAN1206BKE15K0TR-ND - Tape & Reel (TR) RTAN1206BKE15K0CT-ND - Cut Tape (CT) RTAN1206BKE15K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTAN1206BKE15K0 |
Description | RES 15K OHM 0.1% 2/5W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RTAN1206BKE15K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.84500 | $28.45 |
| 25 | $2.64080 | $66.02 |
| 50 | $2.49440 | $124.72 |
| 100 | $2.35870 | $235.87 |
| 250 | $2.19580 | $548.95 |
| 500 | $2.08530 | $1,042.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.12468 | $2,124.68 |
| 2,000 | $2.02927 | $4,058.54 |
| 3,000 | $1.97842 | $5,935.26 |
| 5,000 | $1.91926 | $9,596.30 |
| 7,000 | $1.88316 | $13,182.12 |
| 10,000 | $1.84726 | $18,472.60 |
| 12,000 | $1.82981 | $21,957.72 |
| 24,000 | $1.76875 | $42,450.00 |
| 25,000 | $1.76541 | $44,135.25 |

