RTAN0805BKE75R0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: $2.66717
Datasheet

Direct


Vishay Dale
In Stock: 5,657
Unit Price: $2.96000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $2.45379
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: $5.01428
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 15,100
Unit Price: $3.95000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 1,247
Unit Price: $2.47000
Datasheet
0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805
Stackpole RTAN Series Resistors | Digi-Key Daily

RTAN0805BKE75R0

DigiKey Part Number
RTAN0805BKE75R0TR-ND - Tape & Reel (TR)
RTAN0805BKE75R0CT-ND - Cut Tape (CT)
RTAN0805BKE75R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RTAN0805BKE75R0
Description
RES 75 OHM 0.1% 1/5W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
75 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RTAN0805BKE75R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.20000$4.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.72181$1,721.81
Manufacturers Standard Package