0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805
Stackpole RTAN Series Resistors | Digi-Key Daily

RTAN0805BKE5K10

DigiKey Part Number
738-RTAN0805BKE5K10TR-ND - Tape & Reel (TR)
738-RTAN0805BKE5K10CT-ND - Cut Tape (CT)
738-RTAN0805BKE5K10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RTAN0805BKE5K10
Description
RES 5.1K OHM 0.1% 1/5W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5.1 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RTAN0805BKE5K10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.79000$2.79
10$2.30700$23.07
25$2.13800$53.45
50$2.02000$101.00
100$1.90990$190.99
250$1.77720$444.30
500$1.68670$843.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.71741$1,717.41
2,000$1.63908$3,278.16
3,000$1.59729$4,791.87
5,000$1.54858$7,742.90
7,000$1.51884$10,631.88
10,000$1.48925$14,892.50
12,000$1.47486$17,698.32
24,000$1.42710$34,250.40
Manufacturers Standard Package