
RSMF3JT620R | |
|---|---|
DigiKey Part Number | 738-RSMF3JT620RTR-ND - Tape & Reel (TR) 738-RSMF3JT620RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF3JT620R |
Description | RES 620 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF3JT620R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.591" L (5.50mm x 15.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.63600 | $16.36 |
| 25 | $1.38120 | $34.53 |
| 50 | $1.22340 | $61.17 |
| 100 | $1.08690 | $108.69 |
| 250 | $0.93824 | $234.56 |
| 500 | $0.84500 | $422.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.76559 | $765.59 |
| 2,000 | $0.69813 | $1,396.26 |
| 3,000 | $0.66348 | $1,990.44 |
| 5,000 | $0.62426 | $3,121.30 |
| 7,000 | $0.60089 | $4,206.23 |
| 10,000 | $0.57805 | $5,780.50 |
| 12,000 | $0.56709 | $6,805.08 |
| 24,000 | $0.52948 | $12,707.52 |
| 25,000 | $0.52746 | $13,186.50 |

