33 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSMF3JT33K0

DigiKey Part Number
RSMF3JT33K0TR-ND - Tape & Reel (TR)
RSMF3JT33K0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSMF3JT33K0
Description
RES 33K OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
33 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSMF3JT33K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.591" L (5.50mm x 15.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,996
Factory Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.63600$16.36
25$1.27600$31.90
50$1.21340$60.67
100$1.08690$108.69
250$0.93824$234.56
500$0.84500$422.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.64744$647.44
2,000$0.62586$1,251.72
3,000$0.60428$1,812.84
5,000$0.60089$3,004.45
7,000$0.57804$4,046.28
10,000$0.56709$5,670.90
12,000$0.54363$6,523.56
24,000$0.52745$12,658.80
Manufacturers Standard Package