100k Ohm RS(M)F 5% Axial bl
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSMF3JT100K

DigiKey Part Number
RSMF3JT100KTR-ND - Tape & Reel (TR)
RSMF3JT100KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSMF3JT100K
Description
RES 100K OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSMF3JT100K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.591" L (5.50mm x 15.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,404
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.63400$16.34
25$1.37960$34.49
50$1.22180$61.09
100$1.08550$108.55
250$0.93704$234.26
500$0.84392$421.96
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.76461$764.61
2,000$0.69724$1,394.48
3,000$0.66263$1,987.89
5,000$0.62346$3,117.30
7,000$0.60012$4,200.84
10,000$0.57731$5,773.10
12,000$0.56637$6,796.44
24,000$0.52881$12,691.44
25,000$0.52678$13,169.50
Manufacturers Standard Package