4,7 Ohm RS(M)F 5% Axial bl
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSMF2JT4R70

DigiKey Part Number
RSMF2JT4R70TR-ND - Tape & Reel (TR)
RSMF2JT4R70CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSMF2JT4R70
Description
RES 4.7 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSMF2JT4R70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.177" Dia x 0.433" L (4.50mm x 11.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,136
Factory Stock: 2,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.91100$9.11
25$0.76200$19.05
50$0.67160$33.58
100$0.59450$59.45
250$0.50972$127.43
500$0.45654$228.27
1,000$0.41129$411.29
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.36158$903.95
5,000$0.33048$1,652.40
7,500$0.31449$2,358.67
12,500$0.29642$3,705.25
17,500$0.28564$4,998.70
25,000$0.27511$6,877.75
30,000$0.27006$8,101.80
60,000$0.25273$15,163.80
62,500$0.25179$15,736.88
Manufacturers Standard Package