
RSMF2JT2K00 | |
|---|---|
DigiKey Part Number | RSMF2JT2K00TR-ND - Tape & Reel (TR) RSMF2JT2K00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF2JT2K00 |
Description | RES 2K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF2JT2K00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.433" L (4.50mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.85500 | $8.55 |
| 25 | $0.61160 | $15.29 |
| 50 | $0.57880 | $28.94 |
| 100 | $0.51060 | $51.06 |
| 250 | $0.45712 | $114.28 |
| 500 | $0.41174 | $205.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.30212 | $755.30 |
| 5,000 | $0.29782 | $1,489.10 |
| 7,500 | $0.29351 | $2,201.32 |
| 12,500 | $0.28600 | $3,575.00 |
| 17,500 | $0.27546 | $4,820.55 |
| 25,000 | $0.27041 | $6,760.25 |
| 30,000 | $0.26835 | $8,050.50 |
| 60,000 | $0.25212 | $15,127.20 |

