120 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSMF2JT120R

DigiKey Part Number
RSMF2JT120RTR-ND - Tape & Reel (TR)
RSMF2JT120RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSMF2JT120R
Description
RES 120 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
120 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSMF2JT120R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.177" Dia x 0.433" L (4.50mm x 11.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,120
Factory Stock: 22,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.76500$7.65
25$0.52600$13.15
50$0.48840$24.42
100$0.47850$47.85
250$0.38936$97.34
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.30212$755.30
5,000$0.29782$1,489.10
7,500$0.29351$2,201.32
12,500$0.28600$3,575.00
17,500$0.27546$4,820.55
25,000$0.27041$6,760.25
30,000$0.26835$8,050.50
60,000$0.25212$15,127.20
Manufacturers Standard Package