cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LWW0805JT24N

DigiKey Part Number
738-LWW0805JT24N-ND
Manufacturer
Manufacturer Product Number
LWW0805JT24N
Description
0805, 5%, 24N Inductance (nH)
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24 nH Unshielded Wirewound Inductor 500 mA 220mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Wirewound
Material - Core
Inductance
24 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
220mOhm Max
Q @ Freq
50 @ 500MHz
Frequency - Self Resonant
2GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.090" L x 0.068" W (2.29mm x 1.73mm)
Height - Seated (Max)
0.063" (1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,000$0.70188$1,403.76
Manufacturers Standard Package