120 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSMF1JT120R

DigiKey Part Number
RSMF1JT120RTR-ND - Tape & Reel (TR)
RSMF1JT120RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSMF1JT120R
Description
RES 120 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
120 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSMF1JT120R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.126" Dia x 0.354" L (3.20mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,183
Factory Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.74000$7.40
25$0.61840$15.46
50$0.54260$27.13
100$0.48010$48.01
250$0.41040$102.60
500$0.36684$183.42
1,000$0.32976$329.76
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.28910$722.75
5,000$0.26365$1,318.25
7,500$0.25057$1,879.28
12,500$0.23576$2,947.00
17,500$0.22693$3,971.28
25,000$0.21831$5,457.75
30,000$0.21417$6,425.10
60,000$0.19998$11,998.80
62,500$0.19921$12,450.62
Manufacturers Standard Package