RSF12JB6K20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF2JT6K20

DigiKey Part Number
738-RSF2JT6K20TR-ND - Tape & Reel (TR)
738-RSF2JT6K20CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSF2JT6K20
Description
RES 6.2K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6.2 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSF2JT6K20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.591" L (5.50mm x 15.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 232
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.64000$1.64
10$1.04300$10.43
25$0.87680$21.92
50$0.77180$38.59
100$0.68400$68.40
250$0.58756$146.89
500$0.52666$263.33
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.47509$475.09
2,000$0.43116$862.32
3,000$0.40858$1,225.74
5,000$0.38304$1,915.20
7,000$0.36782$2,574.74
10,000$0.35294$3,529.40
12,000$0.34581$4,149.72
24,000$0.32131$7,711.44
25,000$0.31999$7,999.75
Manufacturers Standard Package