


RSF2JT1K20 | |
|---|---|
DigiKey Part Number | RSF2JT1K20TR-ND - Tape & Reel (TR) RSF2JT1K20CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF2JT1K20 |
Description | RES 1.2K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF2JT1K20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.591" L (5.50mm x 15.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $1.04400 | $10.44 |
| 25 | $0.87800 | $21.95 |
| 50 | $0.77280 | $38.64 |
| 100 | $0.68490 | $68.49 |
| 250 | $0.58832 | $147.08 |
| 500 | $0.52732 | $263.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.47570 | $475.70 |
| 2,000 | $0.43171 | $863.42 |
| 3,000 | $0.40910 | $1,227.30 |
| 5,000 | $0.38353 | $1,917.65 |
| 7,000 | $0.36829 | $2,578.03 |
| 10,000 | $0.35339 | $3,533.90 |
| 12,000 | $0.34625 | $4,155.00 |
| 24,000 | $0.32172 | $7,721.28 |
| 25,000 | $0.32040 | $8,010.00 |

