


RSF2JT100R | |
---|---|
DigiKey Part Number | RSF2JT100RTR-ND - Tape & Reel (TR) RSF2JT100RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF2JT100R |
Description | RES 100 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF2JT100R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.591" L (5.50mm x 15.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
10 | $0.81500 | $8.15 |
25 | $0.71800 | $17.95 |
50 | $0.68660 | $34.33 |
100 | $0.58860 | $58.86 |
250 | $0.52816 | $132.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.47630 | $476.30 |
2,000 | $0.38032 | $760.64 |
3,000 | $0.36737 | $1,102.11 |
5,000 | $0.35384 | $1,769.20 |
7,000 | $0.34670 | $2,426.90 |
10,000 | $0.33378 | $3,337.80 |
12,000 | $0.32202 | $3,864.24 |