
RSF2JA2K00 | |
|---|---|
DigiKey Part Number | RSF2JA2K00CT-ND - Cut Tape (CT) RSF2JA2K00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RSF2JA2K00 |
Description | RES 2K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF2JA2K00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.591" L (5.50mm x 15.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $1.03600 | $10.36 |
| 25 | $0.87120 | $21.78 |
| 50 | $0.76680 | $38.34 |
| 100 | $0.67960 | $67.96 |
| 250 | $0.58384 | $145.96 |
| 500 | $0.52328 | $261.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.47205 | $472.05 |
| 2,000 | $0.42841 | $856.82 |
| 3,000 | $0.40597 | $1,217.91 |
| 5,000 | $0.38059 | $1,902.95 |
| 7,000 | $0.36547 | $2,558.29 |
| 10,000 | $0.35069 | $3,506.90 |
| 12,000 | $0.34360 | $4,123.20 |
| 24,000 | $0.31925 | $7,662.00 |
| 25,000 | $0.31794 | $7,948.50 |

