RSF2FT649R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.82348
Datasheet
RSFSer 1 649
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF2FT649R

DigiKey Part Number
RSF2FT649R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RSF2FT649R
Description
RES 649 OHM 1% 2W AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
649 Ohms ±1% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSF2FT649R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.591" L (5.50mm x 15.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.82348$823.48
Manufacturers Standard Package